JAN1N4965 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 61
Unit Price: £5.23000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £9.67790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £12.10860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £4.45000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £11.85420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £19.09390
Datasheet
Zener Diode 20 V 5 W ±5% Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4965

DigiKey Part Number
1086-2034-ND
Manufacturer
Manufacturer Product Number
JAN1N4965
Description
DIODE ZENER 20V 5W AXIAL
Customer Reference
Detailed Description
Zener Diode 20 V 5 W ±5% Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JAN1N4965 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
4.5 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 15.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Through Hole
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
102£4.96608£506.54
Unit Price without VAT:£4.96608
Unit Price with VAT:£5.95930