
JAN1N4561B | |
|---|---|
DigiKey Part Number | 1086-15726-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4561B |
Description | DIODE ZENER 5.6V 50W TO204AD |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 50 W ±5% Through Hole TO-204AD (TO-3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 50 W | |
Impedance (Max) (Zzt) | 0.12 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/114 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-204AD (TO-3) | |
Base Product Number |

