DSC6011JI1B-008.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.53634
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.53634
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.53634
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.53634
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.44000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.44000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.44000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.44000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.44000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.44000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.44000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.44000
Datasheet
8 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC6011JI1B-008.0000T

DigiKey Part Number
150-DSC6011JI1B-008.0000T-ND
Manufacturer
Manufacturer Product Number
DSC6011JI1B-008.0000T
Description
MEMS OSC ULTTA LOW POWET LVCMOS
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£0.44000£0.44
10£0.42600£4.26
50£0.41920£20.96
1,000£0.40708£407.08
Manufacturers Standard Package
Unit Price without VAT:£0.44000
Unit Price with VAT:£0.52800