DSC1121DI5-010.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.14000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.14000
Datasheet
10 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1121DI5-010.0000

DigiKey Part Number
150-DSC1121DI5-010.0000-ND
Manufacturer
Manufacturer Product Number
DSC1121DI5-010.0000
Description
MEMS OSC XO 10.0000MHZ CMOS SMD
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£1.14000£1.14
10£1.11500£11.15
50£1.09780£54.89
1,000£1.06544£1,065.44
Manufacturers Standard Package
Unit Price without VAT:£1.14000
Unit Price with VAT:£1.36800