DSC1104DI2-100.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.13000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.13000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.13000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.13000
Datasheet
100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1104DI2-100.0000T

DigiKey Part Number
150-DSC1104DI2-100.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1104DI2-100.0000T
Description
MEMS OSCILLATOR LOW JITTER
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCSL
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
42mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£1.13000£1.13
10£1.10500£11.05
50£1.08740£54.37
1,000£1.05550£1,055.50
Manufacturers Standard Package
Unit Price without VAT:£1.13000
Unit Price with VAT:£1.35600