DSC1102BI2-125.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.20000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.20000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.48000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.48000
Datasheet
125 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1102BI2-125.0000

DigiKey Part Number
150-DSC1102BI2-125.0000-ND
Manufacturer
Manufacturer Product Number
DSC1102BI2-125.0000
Description
MEMS OSC XO 125.0000MHZ LVPECL
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVPECL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
58mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-CDFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£1.20000£1.20
10£1.16700£11.67
50£1.14860£57.43
1,000£1.11487£1,114.87
Manufacturers Standard Package
Unit Price without VAT:£1.20000
Unit Price with VAT:£1.44000