DSC1102AI5-160.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.91000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.91000
Datasheet
160 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN Exposed Pad
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1102AI5-160.0000T

DigiKey Part Number
150-DSC1102AI5-160.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1102AI5-160.0000T
Description
MEMS OSC LOW JITTER 160MHZ LVPEC
Customer Reference
Detailed Description
160 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVPECL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
58mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-VDFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£1.91000£1.91
10£1.87100£18.71
50£1.84080£92.04
1,000£1.78571£1,785.71
Manufacturers Standard Package
Unit Price without VAT:£1.91000
Unit Price with VAT:£2.29200