DSC1003AI5-003.6864T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.26000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.26000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.26000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.26000
Datasheet
3.6864 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.6864 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN Exposed Pad
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1003AI5-003.6864T

DigiKey Part Number
150-DSC1003AI5-003.6864T-ND
Manufacturer
Manufacturer Product Number
DSC1003AI5-003.6864T
Description
MEMS OSC XO 3.6864MHZ CMOS SMD
Customer Reference
Detailed Description
3.6864 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN Exposed Pad
Supplier Device Package
4-VDFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£1.26000£1.26
10£1.23900£12.39
50£1.21920£60.96
1,000£1.18332£1,183.32
Manufacturers Standard Package
Unit Price without VAT:£1.26000
Unit Price with VAT:£1.51200