DSC1001DL5-150.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.07000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.07000
Datasheet
150 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1001DL5-150.0000

DigiKey Part Number
150-DSC1001DL5-150.0000-ND
Manufacturer
Manufacturer Product Number
DSC1001DL5-150.0000
Description
MEMS OSC XO 150.0000MHZ CMOS SMD
Customer Reference
Detailed Description
150 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
16.6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£1.07000£1.07
10£1.04200£10.42
50£1.02560£51.28
1,000£0.99539£995.39
Manufacturers Standard Package
Unit Price without VAT:£1.07000
Unit Price with VAT:£1.28400