DSC1001DI1-060.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.57962
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.57962
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.45000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.45000
Datasheet
60 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001DI1-060.0000

DigiKey Part Number
150-DSC1001DI1-060.0000-ND
Manufacturer
Manufacturer Product Number
DSC1001DI1-060.0000
Description
MEMS OSC XO 60.0000MHZ CMOS SMD
Customer Reference
Detailed Description
60 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£0.45000£0.45
10£0.43800£4.38
50£0.43160£21.58
1,000£0.41928£419.28
Manufacturers Standard Package
Unit Price without VAT:£0.45000
Unit Price with VAT:£0.54000