DSA6331JA2GB-025.0000TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.04985
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.04986
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 525
Unit Price: £1.06000
Datasheet
Image for DSA6331JA2GB-025.0000TVAO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6331JA2GB-025.0000TVAO

DigiKey Part Number
150-DSA6331JA2GB-025.0000TVAOTR-ND - Tape & Reel (TR)
150-DSA6331JA2GB-025.0000TVAOCT-ND - Cut Tape (CT)
150-DSA6331JA2GB-025.0000TVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA6331JA2GB-025.0000TVAO
Description
SPREAD SPECTRUM OSC. FOR AUTO.,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-0.25%, Down Spread
Current - Supply (Max)
3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
1.5µA (Typ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.04985£1,049.85
Manufacturers Standard Package
Unit Price without VAT:£1.04985
Unit Price with VAT:£1.25982