Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSA6331JA2BB-025.0000TVAO | |
|---|---|
DigiKey Part Number | 150-DSA6331JA2BB-025.0000TVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA6331JA2BB-025.0000TVAO |
Description | SPREAD SPECTRUM OSC. FOR AUTO., |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VLGA |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Spread Spectrum Bandwidth ±0.50%, Center Spread |
Series | Current - Supply (Max) 3mA (Typ) |
Packaging Tape & Reel (TR) | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VLGA |
Type | Supplier Device Package 4-VLGA (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS | Height - Seated (Max) 0.035" (0.89mm) |
Voltage - Supply 1.71V ~ 3.63V | Current - Supply (Disable) (Max) 1.5µA (Typ) |
Frequency Stability ±25ppm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA6331JA2BB-025.0000VAO | Microchip Technology | 0 | 150-DSA6331JA2BB-025.0000VAO-ND | £1.05307 | Parametric Equivalent |
| DSA6331JA2GB-025.0000TVAO | Microchip Technology | 0 | 150-DSA6331JA2GB-025.0000TVAOCT-ND | £1.05311 | Parametric Equivalent |
| DSA6331JA2GB-025.0000VAO | Microchip Technology | 0 | 150-DSA6331JA2GB-025.0000VAO-ND | £1.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.05311 | £1,053.11 |
| Unit Price without VAT: | £1.05311 |
|---|---|
| Unit Price with VAT: | £1.26373 |

