
COREUSXGMII-OM | |
|---|---|
DigiKey Part Number | 150-COREUSXGMII-OM-ND |
Manufacturer | |
Manufacturer Product Number | COREUSXGMII-OM |
Description | USXGMII IP CORE NODE LOCKED |
Customer Reference | |
Detailed Description | IP Module Microsemi Design, FBGA, Simulation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | IP Module | |
Applications | Design, FBGA, Simulation | |
Edition | Standard | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Microsemi | |
Media Delivery Type | - | |
Note | - |

