
CDLL1A40 | |
|---|---|
DigiKey Part Number | CDLL1A40-ND |
Manufacturer | |
Manufacturer Product Number | CDLL1A40 |
Description | DIODE SCHOTTKY 40V 1A DO213AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL1A40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 0.9pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | £1.88471 | £612.53 |
| Unit Price without VAT: | £1.88471 |
|---|---|
| Unit Price with VAT: | £2.26165 |

