


BR250-320A2-28V-012 | |
|---|---|
DigiKey Part Number | 150-BR250-320A2-28V-012-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | BR250-320A2-28V-012 |
Description | RELAY GEN PURPOSE SPDT 25A 28V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 208VAC, 28VDC - Max | |
Load - Max Switching | 5200VA, 700W | |
Coil Current | 87.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 5.1 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -70°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms | |
Base Product Number |

