TPMS IC 125kHz 2V ~ 3.8V 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPMS IC 125kHz 2V ~ 3.8V 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

ATA5283P-6APJ 71

DigiKey Part Number
ATA5283P-6APJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA5283P-6APJ 71
Description
IC TPMS 125KHZ 8TSSOP
Customer Reference
Detailed Description
TPMS IC 125kHz 2V ~ 3.8V 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ATA5283P-6APJ 71 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
TPMS
Frequency
125kHz
Standards
-
Interface
-
Voltage - Supply
2V ~ 3.8V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.