Passive Entry/Start IC 125kHz SPI 4.1V ~ 4.8V 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Passive Entry/Start IC 125kHz SPI 4.1V ~ 4.8V 48-VFQFN Exposed Pad

ATA5279C-WGQW

DigiKey Part Number
ATA5279C-WGQWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA5279C-WGQW
Description
IC PASS ENTRY 125KHZ 48VQFN
Customer Reference
Detailed Description
Passive Entry/Start IC 125kHz SPI 4.1V ~ 4.8V 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ATA5279C-WGQW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Passive Entry/Start
Frequency
125kHz
Standards
-
Interface
SPI
Voltage - Supply
4.1V ~ 4.8V
Operating Temperature
-40°C ~ 145°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.