1N5523A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 69,078
Unit Price: £0.07000
Datasheet

Similar


onsemi
In Stock: 25,465
Unit Price: £0.08000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.06208
Datasheet

Similar


Central Semiconductor Corp
In Stock: 19,628
Unit Price: £0.25000
Datasheet

Similar


onsemi
In Stock: 15,540
Unit Price: £0.11000
Datasheet

Similar


onsemi
In Stock: 22,860
Unit Price: £0.10000
Datasheet
Zener Diode 5.1 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5523A

DigiKey Part Number
150-1N5523A-ND
Manufacturer
Manufacturer Product Number
1N5523A
Description
DIODE ZENER 5.1V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
527£1.17421£618.81
Unit Price without VAT:£1.17421
Unit Price with VAT:£1.40905