1N4734UR/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £2.88692
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £6.24000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £2.25121
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £3.02901
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £3.15616
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £2.52000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £2.25121
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £3.05891
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £2.65000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £4.97355
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £5.09322
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £6.21500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £6.33470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £8.99730
Datasheet
Zener Diode 5.6 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4734UR/TR

DigiKey Part Number
150-1N4734UR/TR-ND - Tape & Reel (TR)
150-1N4734UR/TRCT-ND - Cut Tape (CT)
150-1N4734UR/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4734UR/TR
Description
DIODE ZENER 5.6V 1W DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
EDA/CAD Models
1N4734UR/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF, LL41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.52000£2.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
272£2.34092£636.73
Manufacturers Standard Package
Unit Price without VAT:£2.52000
Unit Price with VAT:£3.02400