
1N4480US/TR | |
|---|---|
DigiKey Part Number | 150-1N4480US/TR-ND - Tape & Reel (TR) 150-1N4480US/TRCT-ND - Cut Tape (CT) 150-1N4480US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4480US/TR |
Description | DIODE ZENER 43V 1.5W D5A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.5 W ±5% Surface Mount D-5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 34.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D-5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.86000 | £8.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £7.52390 | £752.39 |
| Unit Price without VAT: | £8.86000 |
|---|---|
| Unit Price with VAT: | £10.63200 |

