
1N4438FT | |
|---|---|
DigiKey Part Number | 150-1N4438FT-ND |
Manufacturer | |
Manufacturer Product Number | 1N4438FT |
Description | BRIDGE RECT 1P 600V 10A PRESSFIT |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -65°C ~ 160°C | |
Mounting Type | Chassis Mount | |
Package / Case | Press Fit | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £132.67040 | £13,267.04 |
| Unit Price without VAT: | £132.67040 |
|---|---|
| Unit Price with VAT: | £159.20448 |

