1N4438F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £132.67040
Datasheet
Image for 1N4438F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4438F

DigiKey Part Number
150-1N4438F-ND
Manufacturer
Manufacturer Product Number
1N4438F
Description
BRIDGE RECT 1P 600V 10A PRESSFIT
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
10 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-65°C ~ 160°C
Mounting Type
Chassis Mount
Package / Case
Press Fit
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£132.67040£13,267.04
Unit Price without VAT:£132.67040
Unit Price with VAT:£159.20448