
MR9232H24B-FSR | |
|---|---|
DigiKey Part Number | 1570-1376-ND |
Manufacturer | |
Manufacturer Product Number | MR9232H24B-FSR |
Description | FAN AXIAL 92X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 85.0 CFM (2.38m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 32.00mm | |
Air Flow | 85.0 CFM (2.38m³/min) | |
Static Pressure | 0.450 in H2O (112.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 49.7dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.331 lb (150.14 g) | |
Current Rating (Amps) | 0.300A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.21000 | £13.21 |
| 10 | £10.86100 | £108.61 |
| 25 | £9.96520 | £249.13 |
| 50 | £9.31780 | £465.89 |
| 100 | £8.70330 | £870.33 |
| 300 | £7.80580 | £2,341.74 |
| 500 | £7.78686 | £3,893.43 |
| Unit Price without VAT: | £13.21000 |
|---|---|
| Unit Price with VAT: | £15.85200 |









