
MR6025E24B-RSR | |
|---|---|
DigiKey Part Number | 1570-MR6025E24B-RSR-ND |
Manufacturer | |
Manufacturer Product Number | MR6025E24B-RSR |
Description | FAN AXIAL 60X25.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 36.6 CFM (1.03m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.50mm | |
Air Flow | 36.6 CFM (1.03m³/min) | |
Static Pressure | 0.640 in H2O (159.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 50.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.160A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.99330 | £599.33 |
| Unit Price without VAT: | £5.99330 |
|---|---|
| Unit Price with VAT: | £7.19196 |

