G5015E12B1-RSR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 221
Unit Price: £8.70000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: £5.78000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1,069
Unit Price: £5.62000
Datasheet
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 16.0 CFM (0.448m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G5015E12B1-RSR

DigiKey Part Number
1570-1616-ND
Manufacturer
Manufacturer Product Number
G5015E12B1-RSR
Description
FAN AXIAL 50X15MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 16.0 CFM (0.448m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
15.00mm
Air Flow
16.0 CFM (0.448m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise
34.0dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.077 lb (34.93 g)
Current Rating (Amps)
0.400A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£7.19290£719.29
Manufacturers Standard Package
Unit Price without VAT:£7.19290
Unit Price with VAT:£8.63148