Parametric Equivalent



CFM-5015CF-160-374-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-5015CF-160-374-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5015CF-160-374-20 |
Description | FAN AXIAL 50X15.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 15.6 CFM (0.437m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.50mm | |
Air Flow | 15.6 CFM (0.437m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 37.4dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.78000 | £5.78 |
| 10 | £4.70500 | £47.05 |
| 25 | £4.29640 | £107.41 |
| 50 | £4.00200 | £200.10 |
| 100 | £3.72300 | £372.30 |
| 300 | £3.41230 | £1,023.69 |
| Unit Price without VAT: | £5.78000 |
|---|---|
| Unit Price with VAT: | £6.93600 |



