Fan Blower 24VDC Square/Rounded - 120mm L x 120mm H Ball 28.0 CFM (0.784m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1232H24B1-BSR-SR

DigiKey Part Number
1570-1495-ND
Manufacturer
Manufacturer Product Number
B1232H24B1-BSR-SR
Description
FAN BLOWER 120X32MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Square/Rounded - 120mm L x 120mm H Ball 28.0 CFM (0.784m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 120mm L x 120mm H
Width
32.00mm
Air Flow
28.0 CFM (0.784m³/min)
Static Pressure
0.680 in H2O (169.4 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise
49.0dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.706 lb (320.24 g)
Current Rating (Amps)
0.480A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£15.18140£759.07
Manufacturers Standard Package
Unit Price without VAT:£15.18140
Unit Price with VAT:£18.21768