
533p003022 | |
|---|---|
DigiKey Part Number | 2473-533p003022-ND |
Manufacturer | |
Manufacturer Product Number | 533p003022 |
Description | BATT DISC SW CIR BRKR THERM 30A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 30A AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 533p003022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechanical Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL1077, UL1107, UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.85000 | £27.85 |
| 5 | £24.58600 | £122.93 |
| 18 | £22.66722 | £408.01 |
| 36 | £21.12583 | £760.53 |
| 72 | £20.17000 | £1,452.24 |
| 144 | £19.68840 | £2,835.13 |
| Unit Price without VAT: | £27.85000 |
|---|---|
| Unit Price with VAT: | £33.42000 |











