
SGA40U15-P1J | |
|---|---|
DigiKey Part Number | 1866-4540-ND |
Manufacturer | |
Manufacturer Product Number | SGA40U15-P1J |
Description | AC/DC WALL MOUNT ADAPTER 15V 40W |
Customer Reference | |
Detailed Description | 15V 40 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature -20°C ~ 50°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 39.4" (1.00m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.97" L x 1.26" W x 1.87" H (75.5mm x 32.0mm x 47.5mm) |
Voltage - Output 15V | Approval Agency CB, cULus |
Current - Output (Max) 2.66A | Base Product Number |
Power (Watts) 40 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGE45U15-P1J | MEAN WELL USA Inc. | 3 | 1866-NGE45U15-P1J-ND | £12.67000 | MFR Recommended |
| VEL36US150-US-JA | XP Power | 1 | 1470-3647-ND | £13.05583 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.78000 | £17.78 |
| 5 | £16.97000 | £84.85 |
| 10 | £16.25200 | £162.52 |
| Unit Price without VAT: | £17.78000 |
|---|---|
| Unit Price with VAT: | £21.33600 |

