Parametric Equivalent

IDLV-25A-12 | |
|---|---|
DigiKey Part Number | 1866-5259-ND |
Manufacturer | |
Manufacturer Product Number | IDLV-25A-12 |
Description | LED POWER SUPPLIES 21.6W 12V 1.8 |
Customer Reference | |
Detailed Description | 1.8A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.8A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 22 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming PWM |
Part Status Obsolete | Features OCP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 90°C |
Type Constant Voltage | Efficiency 80% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 4.33" L x 2.95" W x 0.87" H (110.0mm x 75.0mm x 22.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, RCM |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDLV-25-12 | MEAN WELL USA Inc. | 152 | 1866-5257-ND | £14.78000 | Parametric Equivalent |


