1.8A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDLV-25-12

DigiKey Part Number
1866-5257-ND
Manufacturer
Manufacturer Product Number
IDLV-25-12
Description
LED POWER SUPPLIES 21.6W 12V 1.8
Customer Reference
Detailed Description
1.8A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.8A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
22 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Dimming
PWM
Part Status
Obsolete
Features
OCP, SCP
DigiKey Programmable
Not Verified
Operating Temperature
-20°C ~ 90°C
Type
Constant Voltage
Efficiency
80%
Topology
AC DC Converter
Termination Style
Terminal Block
Number of Outputs
1
Size / Dimension
4.33" L x 2.95" W x 0.87" H (110.0mm x 75.0mm x 22.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, RCM
Voltage - Input (Max)
295VAC
Mounting Type
Chassis Mount
Voltage - Output
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£14.78000£14.78
10£13.46000£134.60
Unit Price without VAT:£14.78000
Unit Price with VAT:£17.73600