2.8A 57 ~ 114.3V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVGC-320-2800B

DigiKey Part Number
1866-2905-ND
Manufacturer
Manufacturer Product Number
HVGC-320-2800B
Description
LED DRVR CC AC/DC 57-114.3V 2.8A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.8A 57 ~ 114.3V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
320 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current
Efficiency
93.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm)
Voltage - Input (Min)
180VAC
Approval Agency
cURus
Voltage - Input (Max)
528VAC
Mounting Type
Chassis Mount
Voltage - Output
57 ~ 114.3V
Base Product Number
Current - Output (Max)
2.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVGC-320-2800ABMEAN WELL USA Inc.11866-HVGC-320-2800AB-ND£90.55000Parametric Equivalent
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£89.66000£89.66
Unit Price without VAT:£89.66000
Unit Price with VAT:£107.59200