
HVGC-320-2800AB | |
|---|---|
DigiKey Part Number | 1866-HVGC-320-2800AB-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-320-2800AB |
Description | I/P 180~528VAC O/P +114.3V2800MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.8A 57 ~ 114.3V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 320 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 93.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm) |
Voltage - Input (Min) 180VAC | Approval Agency cURus, EAC, FCC |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
Voltage - Output 57 ~ 114.3V | Base Product Number |
Current - Output (Max) 2.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVGC-320-2800B | MEAN WELL USA Inc. | 4 | 1866-2905-ND | £89.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £90.55000 | £90.55 |
| 5 | £86.25200 | £431.26 |
| 10 | £82.39900 | £823.99 |
| 25 | £80.02840 | £2,000.71 |
| Unit Price without VAT: | £90.55000 |
|---|---|
| Unit Price with VAT: | £108.66000 |

