Parametric Equivalent

HBG-160-24AB | |
|---|---|
DigiKey Part Number | 1866-HBG-160-24AB-ND |
Manufacturer | |
Manufacturer Product Number | HBG-160-24AB |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.6A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 156 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
Type Constant Current, Voltage | Operating Temperature -40°C ~ 85°C |
Topology AC DC Converter | Efficiency 92% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 90VAC | Size / Dimension 5.97" Dia x 2.62" H (151.7mm x 66.5mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, TUV |
Voltage - Output 24V | Mounting Type Chassis Mount |
Current - Output (Max) 2.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HBG-160-24DA | MEAN WELL USA Inc. | 0 | 1866-HBG-160-24DA-ND | £50.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £47.20000 | £47.20 |
| Unit Price without VAT: | £47.20000 |
|---|---|
| Unit Price with VAT: | £56.64000 |


