
ELP-75-15-C | |
|---|---|
DigiKey Part Number | 1866-1599-ND |
Manufacturer | |
Manufacturer Product Number | ELP-75-15-C |
Description | AC/DC CONVERTER 15V 75W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 90% |
Part Status Obsolete | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 7.68" L x 2.68" W x 1.30" H (195.0mm x 68.0mm x 33.0mm) |
Voltage - Output 1 15V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 5 A | Minimum Load Required No |



