
ELP-75-15 | |
|---|---|
DigiKey Part Number | 1866-1600-ND |
Manufacturer | |
Manufacturer Product Number | ELP-75-15 |
Description | AC/DC CONVERTER 15V 75W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.89" L x 2.36" W x 1.06" H (175.0mm x 60.0mm x 27.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.71000 | £21.71 |
| 5 | £20.67400 | £103.37 |
| 10 | £19.71100 | £197.11 |
| 25 | £19.19200 | £479.80 |
| Unit Price without VAT: | £21.71000 |
|---|---|
| Unit Price with VAT: | £26.05200 |

