1.75A 57 ~ 114V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG-200-C1750B

DigiKey Part Number
1866-5148-ND
Manufacturer
Manufacturer Product Number
ELG-200-C1750B
Description
LED POWER SUPPLIES 199.5W57-114V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.75A 57 ~ 114V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
200 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Constant Current
Efficiency
92%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm)
Voltage - Input (Min)
100VAC
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, RCM
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
57 ~ 114V
Base Product Number
Current - Output (Max)
1.75A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£38.75000£38.75
5£36.90200£184.51
10£35.27200£352.72
25£34.23440£855.86
Unit Price without VAT:£38.75000
Unit Price with VAT:£46.50000