
ELG-150-C1750B | |
|---|---|
DigiKey Part Number | 1866-5131-ND |
Manufacturer | |
Manufacturer Product Number | ELG-150-C1750B |
Description | LED POWER SUPPLIES 150.5W 1750MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.75A 43 ~ 86V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 151 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Constant Current | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 43 ~ 86V | Base Product Number |
Current - Output (Max) 1.75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.71000 | £31.71 |
| 5 | £30.15800 | £150.79 |
| 10 | £28.82500 | £288.25 |
| 25 | £28.01000 | £700.25 |
| Unit Price without VAT: | £31.71000 |
|---|---|
| Unit Price with VAT: | £38.05200 |


