Direct
Similar
Similar

CLG-150-48 | |
|---|---|
DigiKey Part Number | 1866-1230-ND |
Manufacturer | |
Manufacturer Product Number | CLG-150-48 |
Description | LED DRVR CC/CV AC/DC 36-48V 3.2A |
Customer Reference | |
Detailed Description | 3.2A 36 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | CLG-150-48 Models |
Category | Current - Output (Max) 3.2A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 154 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 70°C |
Type Constant Current, Voltage | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.80" L x 2.68" W x 1.53" H (198.2mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, TUV |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 36 ~ 48V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-150H-48 | MEAN WELL USA Inc. | 50 | 1866-2376-ND | £39.72000 | Direct |
| HLG-100H-48 | MEAN WELL USA Inc. | 20 | 1866-2312-ND | £38.01000 | Similar |
| HLG-60H-48 | MEAN WELL USA Inc. | 10 | 1866-2602-ND | £25.94000 | Similar |




