Similar
Similar
Similar
Similar

CLG-150-24C | |
|---|---|
DigiKey Part Number | 1866-1221-ND |
Manufacturer | |
Manufacturer Product Number | CLG-150-24C |
Description | LED DRVR CC/CV AC/DC 18-24V 6.3A |
Customer Reference | |
Detailed Description | 6.3A 18 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | CLG-150-24C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 18 ~ 24V | |
Current - Output (Max) | 6.3A | |
Power (Watts) | 151 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 90% | |
Termination Style | Terminal Block | |
Size / Dimension | 7.80" L x 2.68" W x 1.53" H (198.2mm x 68.0mm x 38.8mm) | |
Approval Agency | CB, CE, cURus, PSE, TUV | |
Mounting Type | Chassis Mount |





