


SMBJP6KE9.1CA-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE9.1CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE9.1CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE9.1CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE9.1CA-TP |
Description | TVS DIODE 7.78VWM 13.4V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 45.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 45.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30400 | £3.04 |
| 100 | £0.19460 | £19.46 |
| 500 | £0.14750 | £73.75 |
| 1,000 | £0.13229 | £132.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11296 | £338.88 |
| 6,000 | £0.10321 | £619.26 |
| 9,000 | £0.09825 | £884.25 |
| 15,000 | £0.09267 | £1,390.05 |
| 21,000 | £0.08936 | £1,876.56 |
| 30,000 | £0.08615 | £2,584.50 |
| 75,000 | £0.08330 | £6,247.50 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

