


SMBJP6KE400CA-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE400CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE400CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE400CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE400CA-TP |
Description | TVS DIODE 342VWM 548VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 10 | £0.50000 | £5.00 |
| 100 | £0.32770 | £32.77 |
| 500 | £0.25360 | £126.80 |
| 1,000 | £0.22941 | £229.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17957 | £538.71 |
| 6,000 | £0.17737 | £1,064.22 |
| 9,000 | £0.16564 | £1,490.76 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |

