


SMBJP6KE220CA-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE220CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE220CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE220CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE220CA-TP |
Description | TVS DIODE 185VWM 328VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28000 | £2.80 |
| 100 | £0.17940 | £17.94 |
| 500 | £0.13560 | £67.80 |
| 1,000 | £0.12144 | £121.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10345 | £310.35 |
| 6,000 | £0.09438 | £566.28 |
| 9,000 | £0.08976 | £807.84 |
| 15,000 | £0.08456 | £1,268.40 |
| 21,000 | £0.08148 | £1,711.08 |
| 30,000 | £0.07849 | £2,354.70 |
| 75,000 | £0.07479 | £5,609.25 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

