179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Micro Commercial Components Corporate Video

SMBJP6KE130CA-TP

DigiKey Part Number
SMBJP6KE130CA-TPMSTR-ND - Tape & Reel (TR)
SMBJP6KE130CA-TPMSCT-ND - Cut Tape (CT)
SMBJP6KE130CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJP6KE130CA-TP
Description
TVS DIODE 111VWM 179VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,911
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.15800£1.58
100£0.10690£10.69
500£0.08600£43.00
1,000£0.08429£84.29
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08429£252.87
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600