


SI5618-13P | |
|---|---|
DigiKey Part Number | 353-SI5618-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5618-13P |
Description | MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.9A (Ta) 830mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 580 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07449 | £744.90 |
| 20,000 | £0.06864 | £1,372.80 |
| 30,000 | £0.06566 | £1,969.80 |
| 50,000 | £0.06231 | £3,115.50 |
| 70,000 | £0.06077 | £4,253.90 |
| Unit Price without VAT: | £0.07449 |
|---|---|
| Unit Price with VAT: | £0.08939 |


