


SI2301N-TP | |
|---|---|
DigiKey Part Number | 353-SI2301N-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2301N-TP |
Description | P-CHANNEL MOSFET,SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 19 V 2.2A (Ta) 830mW (Tj) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 19 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 114mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 159 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02012 | £60.36 |
| 6,000 | £0.01785 | £107.10 |
| 9,000 | £0.01670 | £150.30 |
| 15,000 | £0.01539 | £230.85 |
| 21,000 | £0.01462 | £307.02 |
| 30,000 | £0.01387 | £416.10 |
| 75,000 | £0.01222 | £916.50 |
| 150,000 | £0.01120 | £1,680.00 |
| 300,000 | £0.01034 | £3,102.00 |
| Unit Price without VAT: | £0.02012 |
|---|---|
| Unit Price with VAT: | £0.02414 |

