SF1640CT-BP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: £0.27251
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.26550
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1,000
Unit Price: £0.87000
Datasheet
Diode Array 1 Pair Common Cathode 400 V 16A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 400 V 16A Through Hole TO-220-3
TO-220AB

SF1640CT-BP

DigiKey Part Number
353-SF1640CT-BPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF1640CT-BP
Description
DIODE ARRAY GP 400V 16A TO-220AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 400 V 16A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io) (per Diode)
16A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.27808£1,390.40
10,000£0.26214£2,621.40
Manufacturers Standard Package
Unit Price without VAT:£0.27808
Unit Price with VAT:£0.33370