EREE1604BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: £0.27251
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1,000
Unit Price: £0.87000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.27808
Datasheet
New at DigiKey
Image for EREE1604BC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EREE1604BC

DigiKey Part Number
283-EREE1604BCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EREE1604BC
Description
FAST RECOVERY DIODE, 400V, 16A
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 400 V 16A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io) (per Diode)
16A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220B-3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,000£0.26550£26,550.00
Unit Price without VAT:£0.26550
Unit Price with VAT:£0.31860