MFR Recommended

SD103CWSL-13P | |
|---|---|
DigiKey Part Number | 353-SD103CWSL-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD103CWSL-13P |
Description | DIODE SCHOTTK 20V 350MA SOD323FL |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount SOD-323FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323FL | |
Operating Temperature - Junction | -55°C ~ 125°C |


