
MURS820FA-BP | |
|---|---|
DigiKey Part Number | 353-MURS820FA-BP-ND |
Manufacturer | |
Manufacturer Product Number | MURS820FA-BP |
Description | DIODE STANDARD 200V 8A ITO220AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 50 | £0.32480 | £16.24 |
| 100 | £0.29570 | £29.57 |
| 500 | £0.26720 | £133.60 |
| 1,000 | £0.25613 | £256.13 |
| 2,000 | £0.24495 | £489.90 |
| 5,000 | £0.23497 | £1,174.85 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

